Schnepp 052 000104 FK 4105 WS Jack Plug Straight 4mm Pin White 1piece

Schnepp 052 000104 FK 4105 WS Jack Plug Straight 4mm Pin White 1piece

MPN
052 000104
Brand
Schnepp
EAN-13
2050006632642
Order Code
10-5447
Country of Origin
China
View Full Product Range (6)

Discontinued


The Schnepp FK 4105 WS is a white, straight jack plug featuring a 4 mm pin diameter, ideal for laboratory applications. As a single piece safety jack connector, it ensures secure and reliable connections. Commonly used with Hirschmann connectors, this plug is suitable for professional electrical and testing environments.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour White
Connection Screws
Insulation Material ABS
Insulation Type Partially insulated
Length 39mm
Misc Attribute FK 4105 WS
Nominal Current 15A
Pin Ø 4mm
Scoop-proof No
Type Jack plug

Trustpilot