Schneider GVAE11 1NO/1NC 2.5A 575V Contact Block for use with GV2/GV3

MPN
GVAE11
Order Code
66-2051
Country of Origin
Czech Republic

Discontinued


An add-on auxiliary contact block for use with Schneider Electric's GV2 and GV3 series thermal magnetic circuit breakers.


  • Contact rating 2.5A
  • Contact configuration: 1 NO + 1 NC
  • Schneider Electric type GVAE11
Type Auxiliary contact
Contact rating 2.5A
Current Ratng 2.5A
Lamp holder None
Model Integrable
Mounting method Front fastening
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 0.5A
Type of electric connection Screw connection
Voltage Rating 575V

Trustpilot