Schneider GV3ME80 3 Pole 80A 690V Thermal Magnetic Circuit Breaker

MPN
GV3ME80
EAN-13
3389110376166
Order Code
66-1868

Discontinued


A thermal magnetic motor circuit breaker with screw clamp terminals, from Schneider Electric's TeSys GV3 series.


  • Current rating: 80A
  • Trip unit rating: from 56 to 80A
  • No. of poles: 3
  • Schneider Electric type GV3ME80

Note: 66-1868 (GV3ME80) is reaching its EOL cycle and will soon be obsolete. It will be replaced by TeSys GV3P73. For a quote for the new part please contact the Product Manager at richard.abbott@rapidonline.com.

Type Circuit breaker
Mounting DIN Rail
Current Ratng 80A
Interrupting Capacity 80A

Trustpilot