Schneider Electric ZBY9W2M330 Harmony label holder yellow 60mm blank

MPN
ZBY9W2M330
EAN-13
3606489745301
Order Code
06-6855
Country of Origin
Indonesia
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £20.50 £20.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

The Schneider Electric ZBY9W2M330 is a blank, yellow label holder with a 60 mm diameter, designed for easy identification and organisation. It is ideal for use in industrial settings and control panels where clear labelling is required. This product aids in efficient management and maintenance of electrical systems.
Type Label holder
(Ø) 60mm
Bulb Type LED (monochrome)
Colour Yellow
Height N/A
Imprint ISO symbols Other
IP Rating IP66, IP67, IP69, IP69K
Language of the imprint English
Lighting Type Circular lighting
Literal imprint Emergency Stop
Maximum Temperature +55°C
Min. temperature -40°C
Misc Attribute 1 Intermediate ring
Outer Diameter 60mm
Print motif Blank
Shape Round
Size/ Dimensions (Ø) 60mm
Switch Rating 230V
Switching current (max.) 14mA
Weight 31g
Width 9.3mm

Reviews

Be the first to submit a review

Trustpilot