Schneider Electric ZBY5101 Label 27x18mm Black/Red 1pc

Image Representative of Range

Schneider Electric ZBY5101 Label 27x18mm Black/Red 1pc

MPN
ZBY5101
EAN-13
3389110098570
Order Code
06-6851
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £0.916
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Schneider Electric label measures 27 mm by 18 mm and features a black text on a red background. It is typically used for equipment marking, facilitating clear identification and organisation in electrical panels. Suitable for a variety of industrial and commercial applications, it provides durability and visibility in harsh environments.
Type Label
Colour Black
Height 27mm
Imprint ISO symbols Other
Language of the imprint Other
Length 27mm
Literal imprint Other
Outer diameter 22mm
Print motif None
Shape Rectangular
Size/ Dimensions (L x W) 27 mm x 18 mm
Width 18mm

Reviews

Be the first to submit a review

Trustpilot