Schneider Electric ZBE101 XB4 XB5 series Contact Block 1NO Screw Terminal

MPN
ZBE101
EAN-13
3389110089479
Order Code
64-9941
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 52 in stockAdditional quantity lead time 5 weeks

A single contact block with screw terminals for use with a Ø22 switch head.


  • NO Contacts
  • Slow-break contact operation
  • Plastic fixing collar
  • 10A short-circuit protection
  • Standards CSA, EN/IEC, JIS C, UL 508
  • Certification RINA, GL, BV, LROS, DNV
Type Contact block
Lamp holder None
Model Clip-on
Mounting method Front fastening
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 3A
Switch Configuration 1NO
Type of electric connection Screw connection
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot