Schneider Electric ZB5AS834 XB5 Series Red Push Button Head Turn to Release 22mm

Order Code:

64-9926

Brand: Schneider Electric MPN: ZB5AS834

Discontinued


A red Ø30mm emergency stop push button head from the Harmony XB5 range.


  • Operator profile: Red mushroom Ø 30mm unmarked
  • Type of operator: Trigger action and mechanical latching
  • Bezel material: Plastic
  • Mounting diameter: 22mm
  • Reset: Turn to release
  • Product destination: Emergency stop push-button
  • Schneider Electric type ZB5AS834
Type Stop button
Colour button Red
Colour front ring Black
Construction type lens Round
Degree of protection (IP) IP66
Degree of protection (NEMA) Other
Diameter cap 30mm
Height opening N/A
Hole Diameter 22.5mm
Material front ring Plastic
Mounting Diameter 22mm
Reset Turn to release
Spring-return false
Suitable for emergency stop true
Suitable for lighting false
Supply voltage lamp N/A
Switching function latching true
Type of button High
Unlocking method Turn-release
Width opening N/A
With front ring true
With lighting false

Trustpilot