Schneider Electric XVUC67 Signal tower white for automotive packaging

MPN
XVUC67
EAN-13
3606480887109
Order Code
06-6775
Country of Origin
Indonesia
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £113.42 £112.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Schneider Electric signal tower XVUC67 is a white signalling device commonly used in industrial environments. It provides visual alerts to indicate the status of machines or processes. This model is efficient for maintaining operational safety and awareness.
Colour White
Type Signal tower
Case Colour White
Degree of protection (IP) IP65
Degree of protection (NEMA) N/A
Diameter 60mm
Dimensions (Ø x H) 60 mm x 60 mm
Function Continuous-/flashing light
Height 60mm
Housing Colour Other
IP Rating IP65
Lamp Type LED
Lighted picture Flash
Material Polycarbonate (PC)
Max. Current Consumption 150mA
Operating voltage AC 50 Hz 24 - 24V
Operating voltage AC 60 Hz 24 - 24V
Operating voltage DC 24 - 24V
Outer Diameter 60mm
Power Consumption N/A
Repetition frequency settable N/A
Signal type Flash
Supply Voltage 24V
Voltage type AC/DC
Weight 85g

Reviews

Be the first to submit a review

Trustpilot