Schneider Electric XVUC63 Signal tower green for automotive/machine tools

MPN
XVUC63
EAN-13
3606480887062
Order Code
06-6769
Country of Origin
Indonesia
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £102.77 £102.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Schneider Electric's signal tower XVUC63 is a green unit, highlighting its use for signalling in industrial settings. It offers reliable visual communication to enhance operational efficiency. Typical applications include machinery status indication and factory process monitoring.
Colour Green
Type Signal tower
Case Colour Green
Degree of protection (IP) IP65
Degree of protection (NEMA) N/A
Diameter 60mm
Dimensions (Ø x H) 60 mm x 60 mm
Function Continuous-/flashing light
Height 60mm
Housing Colour Other
IP Rating IP65
Lamp Type LED
Lighted picture Flash
Material Polycarbonate (PC)
Max. Current Consumption 150mA
Operating voltage AC 50 Hz 24 - 24V
Operating voltage AC 60 Hz 24 - 24V
Operating voltage DC 24 - 24V
Outer Diameter 60mm
Power Consumption N/A
Repetition frequency settable N/A
Signal type Flash
Supply Voltage 24V
Voltage type AC/DC
Weight 85g

Reviews

Be the first to submit a review

Trustpilot