Schneider Electric XD2GA8421 Joystick Control Switch 4 positions

MPN
XD2GA8421
EAN-13
3389110611465
Order Code
06-6739
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £153.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Schneider Electric XD2GA8421 joystick is designed for precise control in various industrial applications. Its robust construction ensures durability and reliable performance. Commonly used in machine operation interfaces, this joystick facilitates smooth and accurate manoeuvrability.
Type Joystick
Voltage Rating 240V AC / 250V DC
Analogue output signal configurable false
Centre mounting, hole diameter 22mm
Coder false
Colour front ring Chrome
Current Rating (Amps) 10A
Degree of protection (IP) IP66
Degree of protection (NEMA) Other
Joy stick length 87mm
Locking in 0-position false
Material front ring Metal
Number of actuation directions 4
Number of make-and-break contacts per direction 0
Number of normally closed contacts per actuation direction 0
Number of normally open contacts per actuation direction 1
Number of Switch Positions 4
Rated operation current Ie at AC-21, 400 V 10A
Weight 0.40
With front ring true
With retraction in 0-position true

Reviews

Be the first to submit a review

Trustpilot