Schneider Electric XB5AD23 Harmony selector Switch 22mm plastic 1pc

MPN
XB5AD23
EAN-13
3389119021869
Order Code
06-6719
Country of Origin
France
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £20.61 £20.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Schneider Electric's XB5AD23 is a high-quality selector switch designed for reliable control in various industrial applications. With its robust construction and ease of operation, it ensures efficient functionality in demanding environments. This component is suited for tasks requiring frequent selection between operational modes or settings.
Type Selector
Colour button Black
Colour front ring Black
Degree of protection (IP) IP67/IP69K
Degree of protection (NEMA) 13
Height opening N/A
Hole Diameter 22.5mm
Lighting Type None
Material front ring Plastic
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Number of Switch Positions 2
Power loss N/A
Spring-return false
Suitable for lighting false
Supply Voltage 600 - 600V
Switching function latching false
Type of control element Other
Type of electric connection Screw connection
Width opening N/A
With front ring true
With light source false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot