Schneider Electric Rotary Switches Selector 614398

The Schneider Electric selector switches are reliable and versatile control devices suitable for a range of applications.
Description Image Product Buy Pricing (Ex VAT) Colour front ring Degree of protection (IP) Degree of protection (NEMA) IP Rating Material front ring Number of contacts as normally open contact Spring-return Supply Voltage Switching function latching Type of control element Type Colour button Height opening Hole Diameter Lighting Type Number of contacts as change-over contact Number of contacts as normally closed contact Number of Switch Positions Power loss Suitable for lighting
Schneider Electric XB4BD41 selector Switch 2-position black
Schneider Electric XB4BD41 selector Switch 2-position black
Standard range
Order code: 06-6707
MPN: XB4BD41

Despatched within 4 working days - 19 in stock
1+ £22.50
Price per unit Ex VAT
Chrome IP67 Other Metal 1 true 24 - 24V true Short rotary handle Selector Black N/A 22.5mm None 0 0 2 N/A false
Schneider Electric XB5AD23 Harmony selector Switch 22mm plastic 1pc
Schneider Electric XB5AD23 Harmony selector Switch 22mm plastic 1pc
Standard range
Order code: 06-6719
MPN: XB5AD23

Despatched within 4 working days - 38 in stock
1+ £22.77
Price per unit Ex VAT
Black IP67/IP69K 13 IP67 Plastic 2 false 600 - 600V false Other Selector Black N/A 22.5mm None 0 0 2 N/A false

Trustpilot