Schneider Electric XB4BG Black Keylock Selector Switches

Black key lock selector switches from the Schneider Electric XB4BG series.

  • 2 or 3 positions
  • 45° or 90° angles
  • Stay put or spring return action
  • 1 NO or 2 NO contacts
  • Schneider Electric XB4BG series
Description Image Product Buy Pricing (Ex VAT) Degree of protection (NEMA) Key removal position Type Action Colour button Colour front ring Contact cofiguration Degree of protection (IP) Height opening Hole Diameter Material front ring Number of contacts as change-over contact Number of contacts as normally closed contact Number of contacts as normally open contact Number of Positions Number of Switch Positions Power loss Spring-return Suitable for lighting Supply Voltage
Schneider XB4BG21 1NO 2 Position Black Keylock Selector Switch
Schneider XB4BG21 1NO 2 Position Black Keylock Selector Switch
Standard range
Order code: 66-2015
MPN: XB4BG21

Available to back orderBack-order availability date - 07/07/2026
1+ £42.57
Price per unit Ex VAT
13 Key switch Latching Black Chrome 1 NO IP66 N/A 22.5mm Metal 0 0 1 2 2 N/A false false N/A
Schneider XB4BG41 1NO 2 Position Black Keylock Selector Switch
Schneider XB4BG41 1NO 2 Position Black Keylock Selector Switch
Standard range
Order code: 66-1987
MPN: XB4BG41

Despatched same day - 1 in stockContact us for additional stock
1+ £8.50
Price per unit Ex VAT
Other any Key switch Latching Black Chrome 1 NO IP66 N/A 22.5mm Metal 0 0 1 2 2 N/A false false N/A
Schneider Electric typePositionsAngle per positionKey withdrawal positionActionContact configurationOrder code
XB4BG21290°LeftStay put1 NO66-2015
XB4BG41290°AnyStay put1 NO66-1987
XB4BG61290°LeftSpring return to left1 NO66-1986
XB4BG03345°Left & centreStay put2 NO66-1943
XB4BG33345°CentreStay put2 NO66-1981


Trustpilot