Schneider XB4BG41 1NO 2 Position Black Keylock Selector Switch

Image Representative of Range

Schneider XB4BG41 1NO 2 Position Black Keylock Selector Switch

MPN
XB4BG41
EAN-13
3389110887143
Order Code
66-1987
Country of Origin
France
  • Quickly find another product in this range by Degree of protection (NEMA):

    Other 13
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £40.67 £8.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

A black key lock selector switch from the Schneider Electric XB4BG series.


  • 2 positions
  • 90° switching angle
  • Key removal position: any
  • Stay put action
  • 1 NO contacts
  • Schneider Electric type XB4BG41
Type Key switch
Action Latching
Colour button Black
Colour front ring Chrome
Contact cofiguration 1 NO
Degree of protection (IP) IP66
Degree of protection (NEMA) Other
Height opening N/A
Hole Diameter 22.5mm
Key removal position any
Material front ring Metal
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Number of Positions 2
Number of Switch Positions 2
Power loss N/A
Spring-return false
Suitable for lighting false
Supply Voltage N/A
Switching function latching true
Type of control element Key
Type of electric connection Screw connection
Width opening N/A
With front ring true
With light source false

Reviews

Be the first to submit a review

Trustpilot