Schneider XB4BG33 2NO 3 Position Black Keylock Selector Switch

MPN
XB4BG33
EAN-13
3389110887150
Order Code
66-1981
Country of Origin
France

Discontinued


A black key lock selector switch from the Schneider Electric XB4BG series.


  • 3 positions
  • 45° switching angle
  • Key removal position: centre
  • Stay put action
  • 2 NO contacts
  • Schneider Electric type XB4BG33
Type Key switch
Number of Positions 3
Action Latching
Colour button Black
Colour front ring Chrome
Contact cofiguration 2 NO
Degree of protection (IP) IP66
Degree of protection (NEMA) 13
Height opening N/A
Hole Diameter 22.5mm
Key removal position centre
Material front ring Metal
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Number of Switch Positions 3
Power loss N/A
Spring-return false
Suitable for lighting false
Supply Voltage N/A
Switching function latching true
Type of control element Key
Type of electric connection Screw connection
Width opening N/A
With front ring true
With light source false

Trustpilot