Schneider Electric XB4BD912R4K7 Potentiometer 4.7 kOhm resistor 1pc

MPN
XB4BD912R4K7
EAN-13
3606480985003
Order Code
06-6711
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £58.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Schneider Electric's XB4BD912R4K7 potentiometer is a reliable component designed for precision control applications due to its robust build and accuracy. Its main features include high resistance to electrical wear and enhanced sensitivity, making it ideal for industrial settings requiring fine adjustments. Typically used in control panels and automation systems, it ensures efficient and consistent performance.
Type Potentiometer
Resistance 4.7kΩ
Degree of protection (IP) IP66
Degree of protection (NEMA) 4X
Depth 82mm
Dim (W x H x D) 30 x 47 x 82 mm
Height 47mm
Hole Diameter 22.5mm
IP Rating IP66, IP69, IP69K
Maximum Temperature +70°C
Min. temperature -40°C
Misc Attribute LK-POEV 200KA-ST-SG-FA
Number of revolutions 0 - 10
Power Consumption 1W
Recess Diameter 22mm
Switching Voltage 42V
Type of electric connection Other
Weight 0.095kg
Width 30mm

Reviews

Be the first to submit a review

Trustpilot