Schneider Electric Control Potentiometers Potentiometer 614267

The group of parts includes potentiometers from Schneider Electric, known for their precision in altering electrical resistance and widely used in electronic circuits to control voltage and current levels.
Description Image Product Buy Pricing (Ex VAT) Resistance Misc Attribute Type of electric connection Type Degree of protection (IP) Degree of protection (NEMA) Depth Dim Height Hole Diameter IP Rating Maximum Temperature Min. temperature Number of revolutions Power Consumption Recess Diameter Switching Voltage Weight Width
Schneider Electric XB4BD912R10K Potentiometer 10 kOhm resistor unit
Schneider Electric XB4BD912R10K Potentiometer 10 kOhm resistor unit
Standard range
Order code: 06-6709
MPN: XB4BD912R10K

Despatched within 4 working days - 8 in stock
1+ £57.05
Price per unit Ex VAT
10kΩ LK-POEV 200KA-IS-SB Screw connection Potentiometer IP66 4X 82mm (W x H x D) 30 x 47 x 82 mm 47mm 22.5mm IP66, IP69, IP69K +70°C -40°C 0 - 10 1W 22mm 42V 0.095kg 30mm
Schneider Electric XB4BD912R4K7 Potentiometer 4.7 kOhm resistor 1pc
Schneider Electric XB4BD912R4K7 Potentiometer 4.7 kOhm resistor 1pc
Extended range
Order code: 06-6711
MPN: XB4BD912R4K7

Available to back orderBack order, lead time 3 weeks
1+ £58.59
Price per unit Ex VAT
4.7kΩ LK-POEV 200KA-ST-SG-FA Other Potentiometer IP66 4X 82mm (W x H x D) 30 x 47 x 82 mm 47mm 22.5mm IP66, IP69, IP69K +70°C -40°C 0 - 10 1W 22mm 42V 0.095kg 30mm

Trustpilot