Schneider Electric XB4BD912R10K Potentiometer 10 kOhm resistor unit

MPN
XB4BD912R10K
EAN-13
3606480985010
Order Code
06-6709
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £57.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Schneider Electric XB4BD912R10K Potentiometer is a precision control device designed for electrical systems. It features a robust construction suitable for industrial applications, providing reliable performance and versatility. Commonly used in control panels and automation equipment, it allows for precise adjustment of electrical current or voltage.
Type Potentiometer
Resistance 10kΩ
Degree of protection (IP) IP66
Degree of protection (NEMA) 4X
Depth 82mm
Dim (W x H x D) 30 x 47 x 82 mm
Height 47mm
Hole Diameter 22.5mm
IP Rating IP66, IP69, IP69K
Maximum Temperature +70°C
Min. temperature -40°C
Misc Attribute LK-POEV 200KA-IS-SB
Number of revolutions 0 - 10
Power Consumption 1W
Recess Diameter 22mm
Switching Voltage 42V
Type of electric connection Screw connection
Weight 0.095kg
Width 30mm

Reviews

Be the first to submit a review

Trustpilot