Schneider Electric XALK178FH7 Harmony XB5 kill Switch plastic Housing

Order Code:

06-6697

Brand: Schneider Electric MPN: XALK178FH7 EAN-13: 3389119413947
Qty Was Unit Price (Inc VAT)
1+ £36.36 £36.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

Schneider Electric's XALK178FH7 kill switch is used for emergency power off applications, ensuring quick and safe shut down in critical situations. This robust switch is designed for reliability and durability, making it suitable for industrial environments. It is an essential safety component for machinery and equipment requiring emergency power cut-off.
Type Kill switch
Colour housing cover Yellow
Degree of protection (IP) IP67
Degree of protection (NEMA) 4X, 13
Housing Colour Grey
Housing Material Plastic
Number of command positions 1
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 0
Number of indicator lights 0
Number of key switches 0
Number of mushroom-shaped push-buttons 1
Number of push buttons 0
Number of selector switches 0
Power Consumption N/A
Rated control supply voltage AC 50 Hz 120 - 600V
Rated control supply voltage AC 60 Hz 120 - 600V
Rated control supply voltage DC 125 - 600V
Suitable for emergency stop true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot