Schneider Electric TM3DQ16T PLC add-on module 16 digital outputs

MPN
TM3DQ16T
EAN-13
3606480611483
Order Code
06-6599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £178.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Schneider Electric TM3DQ16T is a PLC add-on module designed to enhance the functionality of programmable logic controllers. It provides additional input and output options, making it well-suited for complex automation tasks. Typical applications include industrial automation systems and process control environments.
Type PLC add-on module
Number of Digital Inputs 0
Number of Analogue Inputs 16
Number of Digital Outputs 16
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Certified for UL hazardous location class I false
Certified for UL hazardous location class II false
Certified for UL hazardous location class III false
Certified for UL hazardous location division 1 false
Certified for UL hazardous location division 2 false
Certified for UL hazardous location group A (acetylene) false
Certified for UL hazardous location group B (hydrogen) false
Certified for UL hazardous location group C (ethylene) false
Certified for UL hazardous location group D (propane) false
Certified for UL hazardous location group E (metal dusts) false
Certified for UL hazardous location group F (carbonaceous dusts) false
Certified for UL hazardous location group G (non-conductive dusts) false
Degree of protection (IP) IP20
Depth 84.6mm
Digital inputs configurable false
Digital outputs configurable false
Dim (W x D) 27.4 mm x 84.6 mm
Explosion safety category for dust None
Explosion safety category for gas None
Fieldbus connection over separate bus coupler possible false
Front built-in possible false
Height 90mm
Input current at signal 1 N/A
IO link master false
IP Rating IP20
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Number of HW-interfaces industrial Ethernet 0
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 0
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of HW-interfaces wireless 0
Number of interfaces PROFINET 0
Output Current 0.5A
Performance level according to EN ISO 13849-1 None
Permitted voltage at input N/A
Permitted voltage at output 19.2 - 28.8V
Rack-assembly possible false
Radio standard Bluetooth false
Radio standard WLAN 802.11 false
Short-circuit protection, outputs available true
SIL according to IEC 61508 None
Suitable for rail mounting true
Suitable for safety functions false
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 24 - 24V
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherCAT false
Supporting protocol for EtherNet/IP false
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus false
Supporting protocol for other bus systems false
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP false
System accessory false
Time delay at signal change 0.45 - 0.45ms
Type of digital output Transistor
Type of electric connection Screw connection
Type of output voltage AC/DC
Type of voltage (input voltage) N/A
Voltage type (supply voltage) DC
Wall mounting/direct mounting false
Width 27.4mm
With optical interface false

Reviews

Be the first to submit a review

Trustpilot