Schneider Electric TM221CE40R Modicon M221 PLC add-on module efficient

MPN
TM221CE40R
EAN-13
3606480648793
Order Code
06-6513
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £485.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Schneider Electric manufactures the TM221CE40R PLC add-on module, providing enhanced control and automation capabilities. This module supports efficient programmability and flexible integration within industrial settings. It is commonly used in manufacturing processes for optimising operations and improving system management.
Type PLC add-on module
Number of Digital Inputs 24
Number of Analogue Inputs 2
Number of Analogue Outputs 2
Number of Digital Outputs 0
Additional program memory possible true
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Certified for UL hazardous location class I false
Certified for UL hazardous location class II false
Certified for UL hazardous location class III false
Certified for UL hazardous location division 1 false
Certified for UL hazardous location division 2 false
Certified for UL hazardous location group A (acetylene) false
Certified for UL hazardous location group B (hydrogen) false
Certified for UL hazardous location group C (ethylene) false
Certified for UL hazardous location group D (propane) false
Certified for UL hazardous location group E (metal dusts) false
Certified for UL hazardous location group F (carbonaceous dusts) false
Certified for UL hazardous location group G (non-conductive dusts) false
Depth 70mm
Dim (W x D) 160 mm x 70 mm
Explosion safety category for dust None
Explosion safety category for gas None
Front built-in possible false
Height 103.6mm
IO link master false
IP Rating IP20
Long-Term Evolution (LTE) false
Max. number of time switches 255
Memory Size 512kByte
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Model Compact
Number of HW-interfaces industrial Ethernet 1
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 1
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 1
Number of HW-interfaces USB 1
Number of HW-interfaces wireless 0
Number of interfaces PROFINET 0
Number of outputs (max.) 24
Number of relay outputs 16
Performance level according to EN ISO 13849-1 None
Processing time (1K, binary operation) 0.2ms
Rack-assembly possible false
Radio standard Bluetooth false
Radio standard WLAN 802.11 false
Redundancy false
SIL according to IEC 61508 None
Suitable for rail mounting true
Suitable for safety functions false
Supply voltage AC 50 Hz 85 - 264V
Supply voltage AC 60 Hz 85 - 264V
Supply voltage DC N/A
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for DNP3 false
Supporting protocol for EtherCAT false
Supporting protocol for EtherNet/IP false
Supporting protocol for Foundation Fieldbus false
Supporting protocol for IEC 60870 false
Supporting protocol for IEC 61850 Ethernet false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus true
Supporting protocol for other bus systems false
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP true
System accessory false
Type of memory RAM
Voltage type (supply voltage) AC
Wall mounting/direct mounting true
Width 160mm
With display false
With optical interface false

Reviews

Be the first to submit a review

Trustpilot