Schneider Electric Safety Switch Selector head 614273

The components from Schneider Electric include various selector switches and harmony selector heads used for controlling and indicating operations in electrical assemblies.
Description Image Product Buy Pricing (Ex VAT) Degree of protection (IP), front side Degree of protection (NEMA) Depth Dimensions Height Number of Poles IP Rating Number of Switch Positions Maximum Temperature Min. temperature Operation type Recess Diameter Type of control element Unlocking mechanism Width Type Colour control element Colour front ring Colour indicator light cap Construction type lens
Schneider Electric ZA2BD3 Selector Switch rotary turn black
Schneider Electric ZA2BD3 Selector Switch rotary turn black
Extended range
Order code: 06-6783
MPN: ZA2BD3

Back order - 157 availableBack-order availability date - 24/10/2026
1+ £14.08
Price per unit Ex VAT
IP66 N/A 30mm (W x H x D) 29 x 29 x 30 mm 29mm IP66, IP67, IP69, IP69K 3 +70°C -40°C Rotary switch 22mm Short rotary handle Turn 29mm Selector head Black Black N/A Round
Schneider Electric ZB5AD29 Harmony selector head 1-pole 1pc
Schneider Electric ZB5AD29 Harmony selector head 1-pole 1pc
Extended range
Order code: 06-6797
MPN: ZB5AD29

Available to back orderBack order, lead time 11 days
1+ £18.64
Price per unit Ex VAT
IP67/IP69K 13 1 2 Turn button Selector head Black Black N/A Round

Trustpilot