Schneider Electric ZA2BD3 Selector Switch rotary turn black

MPN
ZA2BD3
EAN-13
3389110645316
Order Code
06-6783
Country of Origin
France
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 158 availableBack-order availability date - 09/06/2026

The Schneider Electric ZA2BD3 is a rotary selector head switch designed for control applications. It features durable construction with easy operation, suitable for industrial environments. This component is typically used in machinery and automation systems for selecting different operational modes.
Type Selector head
Colour control element Black
Colour front ring Black
Colour indicator light cap N/A
Construction type lens Round
Degree of protection (IP), front side IP66
Degree of protection (NEMA) N/A
Depth 30mm
Dimensions (W x H x D) 29 x 29 x 30 mm
Height 29mm
Height opening N/A
Hole Diameter 22.5mm
IP Rating IP66, IP67, IP69, IP69K
Material front ring Plastic
Maximum Temperature +70°C
Min. temperature -40°C
Number of Switch Positions 3
Operation type Rotary switch
Recess Diameter 22mm
Spring-return false
Suitable for lighting false
Switching function latching true
Type of control element Short rotary handle
Unlocking mechanism Turn
Width 29mm
Width opening N/A
With front ring true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot