Schneider Electric ZB5AD29 Harmony selector head 1-pole 1pc

MPN
ZB5AD29
EAN-13
3389110905052
Order Code
06-6797
Country of Origin
France
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Schneider Electric's ZB5AD29 selector head is a robust and reliable switch component. It features a two-position design suitable for a variety of industrial and commercial control panels. Typically used in machinery and equipment controls, this selector head is ideal for operators requiring a straightforward selection mechanism.
Type Selector head
Colour control element Black
Colour front ring Black
Colour indicator light cap N/A
Construction type lens Round
Degree of protection (IP), front side IP67/IP69K
Degree of protection (NEMA) 13
Height opening N/A
Hole Diameter 22.5mm
Material front ring Plastic
Number of Poles 1
Number of Switch Positions 2
Spring-return false
Suitable for lighting false
Switching function latching true
Type of control element Turn button
Width opening N/A
With front ring true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot