Schneider Electric XACA201 Corded remote control 2-button yellow

Image Representative of Range

Schneider Electric XACA201 Corded remote control 2-button yellow

MPN
XACA201
EAN-13
3389110645002
Order Code
06-6673
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £76.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 311 availableBack-order availability date - 14/11/2026

The Schneider Electric XACA201 is a yellow, corded remote control featuring two push buttons. It is designed for industrial applications requiring reliable operation and ease of use. Typical applications include controlling machinery and equipment in manufacturing environments.
IP Rating IP65
Type Corded remote control
Colour housing cover Yellow
Connection Screw terminal
Contact Configuration 2 makers
Current Rating 3A
Degree of protection (NEMA) 13
Depth 71mm
Dimensions (W x H x D) 52 x 295 x 71 mm
Factory colour Yellow
Functions momentary/momentary
Height 295mm
Housing Material Plastic
Housing material quality Other
Lighting Type None
Maximum Temperature +70°C
Min. temperature -25°C
Nominal Voltage 600V
Number of command positions 2
Number of Speeds 1
Operation type 2-button
Print motif None
Rated operation current Ie at AC-15, 600 V 1.2A
Suitable for emergency stop false
Type of executable motions Lift
Unlocking mechanism Push
Width 52mm

Reviews

Be the first to submit a review

Trustpilot