Schneider Electric RZM040W plug-in module + diode 1pc reliable solution

Image Representative of Range

Schneider Electric RZM040W plug-in module + diode 1pc reliable solution

MPN
RZM040W
EAN-13
3389110260649
Order Code
06-6505
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Schneider Electric Plug-in Module with diode RZM040W is an essential accessory for relay systems, offering enhanced functionality and ease of installation. Key features include its compatibility with various relay socket boards and integration of a diode for improved electrical performance. This module is typically used in automation and control systems to ensure reliable signal transmission and protection.
Case Colour Anthracite (matt)
Function Diode
Max. operating voltage 230V DC
Min. operating voltage 6V DC
Operating Voltage 6 - 230 V DC
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Type Plug-in module
Voltage type (operating voltage) DC
Weight 3g
With LED indication false

Reviews

Be the first to submit a review

Trustpilot