Schneider Electric RXZE2S114M Relay Socket For Use With Various Series 250V

MPN
RXZE2S114M
Order Code
64-9821
Country of Origin
China

Discontinued


A flat pin relay socket from the RXZ series that is designed for use with RXZ series miniature plug-in relays.


  • Rating 10A 250V
  • DIN rail or panel mounting
  • Dielectric strength 2500V
  • Dimensions 79 x 27 x 70mm
Depth 61mm
Dimension 79 x 27 x 70mm
Dimensions 79 x 27 x 70mm
Function extension possible false
Height 79mm
Length 70mm
Mounting method DIN rail (top hat rail) 35mm
Mounting Type DIN Rail or panel mounting
Number of pins 14
Operating Temperature -40 to +55°C
Rated current 10A
Rated Voltage (AC) 250V
Rated Voltage (DC) 250V
Type of electric connection Screw connection
Width 27mm
With detachable clamps false

Trustpilot