A 230V AC 4PDT relay from the Schneider Electric Zelio RXM series. This miniature plug-in relay has 4x changeover contacts and is ideal for use in industrial machines, building machinery, medical equipment, packaging machines, textile machines, HVAC, etc.
- Rated current 6A
- Status LED
- Lockable test button
- Easy installation and maintenance
- Standards IEC, UL, CSA
- Dimensions 27 x 21 x 40mm
| Coil Current |
1.2VA |
| Coil Resistance |
15000O |
| Coil Voltage (AC) |
230V |
| Complete with socket |
false |
| Contact Configuration |
4PDT |
| Degree of protection (IP) |
IP40 |
| Depth |
55mm |
| Drive, polarization |
Polarity free |
| Drive, switching attitude |
Mono stable |
| Height |
27mm |
| Length |
40mm |
| Material contact |
Other |
| Material of contact insert |
Other |
| Material of contact surface |
Other |
| Max. starting current |
N/A |
| Mounting Type |
Plug-in |
| Nominal Current |
6A |
| Number of contacts as change-over contact |
4 |
| Number of contacts as normally closed contact |
0 |
| Number of contacts as normally open contact |
0 |
| Operating Temperature |
-40 to +55°C |
| Operating voltage AC 50 Hz |
N/A |
| Operating voltage AC 60 Hz |
N/A |
| Operating voltage DC |
N/A |
| Rated control supply voltage AC 50 Hz |
230 - 230V |
| Rated control supply voltage AC 60 Hz |
230 - 230V |
| Rated control supply voltage DC |
N/A |
| Rated current |
6A |
| Rated Voltage (AC) |
250V |
| Rated Voltage (DC) |
250V |
| Relay technology category according to IEC 61810-7 |
N/A |
| Switching Power |
1500VA |
| Type of electric connection |
Plug-in connection |
| Type of switch contact |
Other |
| Voltage type (operating voltage) |
N/A |
| Voltage type for actuating |
AC |
| Width |
21mm |
| With detachable clamps |
false |
| With forced-guided contacts |
false |
| With LED indication |
true |