Schneider Electric RUZC2M 8 Pin Cylindrical Relay Socket

MPN
RUZC2M
EAN-13
3389119403214
Order Code
64-9809
Country of Origin
China

Discontinued


An 8-pin cylindrical relay socket from the RUZ series that is designed for use with RUM DPCO type plug-in relays.


  • Mixed contact terminal arrangement
  • Rating 10A 250V
  • DIN rail or panel mounting
  • Dielectric strength 2500V
  • Dimensions 74 x 38 x 27mm
Contact Configuration 8-Pin
Depth 27mm
Dimension 74 x 38 x 27mm
Dimensions 74 x 38 x 27mm
Function extension possible true
Height 27mm
Length 74mm
Mounting method DIN rail (top hat rail) 35mm
Mounting Type DIN Rail or panel mounting
Number of Pins 8
Operating Temperature -40 to +55°C
Rated current 10A
Rated Voltage (AC) 250V
Rated Voltage (DC) 250V
Type of electric connection Screw connection
Width 38mm
With detachable clamps false

Trustpilot