Schneider Electric XB4BD41 selector Switch 2-position black

MPN
XB4BD41
EAN-13
3389118124714
Order Code
06-6707
Country of Origin
France
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Schneider Electric's XB4BD41 selector switch is a robust and durable control device designed for industrial applications. It features a user-friendly selector mechanism suitable for multi-position switching tasks. This component is ideal for machinery control panels and automation systems requiring reliable manual input.
Type Selector
Colour button Black
Colour front ring Chrome
Degree of protection (IP) IP67
Degree of protection (NEMA) Other
Height opening N/A
Hole Diameter 22.5mm
Lighting Type None
Material front ring Metal
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Number of Switch Positions 2
Power loss N/A
Spring-return true
Suitable for lighting false
Supply Voltage 24 - 24V
Switching function latching true
Type of control element Short rotary handle
Type of electric connection Screw connection
Width opening N/A
With front ring true
With light source false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot