Schneider Electric RMCN22BD Current transformer Current Transformers

Order Code:

17-5599

Brand: Schneider Electric MPN: RMCN22BD EAN-13: 3389110108903
Qty Was Unit Price (Inc VAT)
1+ £95.24 £94.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Schneider Electric RMCN22BD is a current transformer designed to provide accurate current measurements through its integration of Rogowski coil technology. This alternating current converter allows for precise current loop monitoring, ensuring reliable data transfer within electrical systems. As part of the category of current transformers, it is suitable for use in various applications such as energy management systems, power distribution networks, and industrial automation. Its design facilitates easy installation and integration into existing systems, making it an ideal choice for engineers seeking efficiency and accuracy in power monitoring tasks. Typically, such devices are essential in projects requiring meticulous current analysis, contributing to effective load monitoring and energy consumption optimisation.
Type RMCN22BD
Accuracy Class 1N
Calibrated true
Height opening N/A
Model Through-feed current converter
Number of primary inputs 1
Opening diameter N/A
Overcurrent limiting factor FS 10
Power Consumption N/A
Product Type Current transformer
Rated primary current 0.02A
Rated secondary apparent power N/A
Rated secondary current 0.02A
Secondary connection Screw connection
Snap mounting TRUE
Width opening N/A
With contact protection TRUE
With copper rail TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot