Schneider Electric RM22LG11MR Monitoring Relay Fluid Level 1 CO Pump

Image Representative of Range

Schneider Electric RM22LG11MR Monitoring Relay Fluid Level 1 CO Pump

MPN
RM22LG11MR
EAN-13
3606480792328
Order Code
06-6287
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £73.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Schneider Electric's RM22LG11MR is a monitoring relay designed for fluid level monitoring in conductive fluids. It features a single change-over contact and is typically used for pump in/out applications. The relay provides reliable control and monitoring of fluid levels in various industrial environments.
Type Monitoring relay
Cascadable false
Contact Material Cadmium free (Ag-alloy)
Contact Type 1 hange-over°C
Depth 79.5mm
Dim (W x H x D) 22.5 x 90 x 79.5mm
Durability 1000 0000 cycles°C
Electrical lifespan 100000 ycles°C
Height 90mm
IP Rating IP50 (front), Casing: IP40 / connection: IP20°C
Max. permitted off-delay time N/A
Max. permitted operate delay time N/A
Maximum Switching Load 2000VA
Maximum Temperature +50°C
Min. adjustable off-delay time N/A
Min. adjustable operate delay time N/A
Min. temperature -20°C
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 0
Number of inputs for electrodes 3
Operating Voltage 24, 24 - 240, 240 V DC, V AC
Operating Voltage (DC) N/A
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Physical measurement principle Other
Rated switch current N/A
Response value sensitivity adjustable true
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC N/A
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V
Type of electric connection Screw connection
Voltage type (operating voltage) N/A
Voltage type (supply voltage) N/A
Width 22.5mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot