Schneider Electric Relay Modules Monitoring relay 614390

The Schneider Electric parts consist of fluid level monitoring relays used in various applications.
Description Image Product Buy Pricing (Ex VAT) Contact Type Max. permitted off-delay time Max. permitted operate delay time Min. adjustable off-delay time Min. adjustable operate delay time Number of contacts as change-over contact Number of contacts as normally closed contact Type Cascadable Contact Material Depth Dim (W x H x D) Durability Electrical lifespan Height IP Rating Maximum Switching Load Maximum Temperature Min. temperature Number of contacts as normally open contact
Schneider Electric RM22LA32MR Relay Fluid Level Monitoring 2 Change-Overs
Schneider Electric RM22LA32MR Relay Fluid Level Monitoring 2 Change-Overs
Extended range
Order code: 06-6285
MPN: RM22LA32MR

Available to back orderBack order, lead time 4 weeks
1+ £128.45
Price per unit Ex VAT
2 hange-overs°C 30s 30s 0.1s 0.1s 2 2 Monitoring relay false Cadmium free (Ag-alloy) 79.5mm 22.5 x 90 x 79.5mm 1000 0000 cycles°C 100000 ycles°C 90mm IP50 (front), Casing: IP40 / connection: IP20°C 2000VA +50°C -20°C 0
Schneider Electric RM22LG11MR Monitoring Relay Fluid Level 1 CO Pump
Schneider Electric RM22LG11MR Monitoring Relay Fluid Level 1 CO Pump
Standard range
Order code: 06-6287
MPN: RM22LG11MR

Despatched within 4 working days - 18 in stock
1+ £73.56
Price per unit Ex VAT
1 hange-over°C N/A N/A N/A N/A 1 1 Monitoring relay false Cadmium free (Ag-alloy) 79.5mm 22.5 x 90 x 79.5mm 1000 0000 cycles°C 100000 ycles°C 90mm IP50 (front), Casing: IP40 / connection: IP20°C 2000VA +50°C -20°C 0

Trustpilot