Schneider Electric RM22LA32MR Relay Fluid Level Monitoring 2 Change-Overs

Image Representative of Range

Schneider Electric RM22LA32MR Relay Fluid Level Monitoring 2 Change-Overs

MPN
RM22LA32MR
EAN-13
3606480792342
Order Code
06-6285
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £128.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Schneider Electric RM22LA32MR is a monitoring relay designed for fluid level monitoring in conductive fluids. This device features two change-over contacts ideal for controlling pump operations, such as pumping in or out. It is commonly used in applications where precise liquid level management is crucial, ensuring system efficiency and safety.
Type Monitoring relay
Cascadable false
Contact Material Cadmium free (Ag-alloy)
Contact Type 2 hange-overs°C
Depth 79.5mm
Dim (W x H x D) 22.5 x 90 x 79.5mm
Durability 1000 0000 cycles°C
Electrical lifespan 100000 ycles°C
Height 90mm
IP Rating IP50 (front), Casing: IP40 / connection: IP20°C
Max. permitted off-delay time 30s
Max. permitted operate delay time 30s
Maximum Switching Load 2000VA
Maximum Temperature +50°C
Min. adjustable off-delay time 0.1s
Min. adjustable operate delay time 0.1s
Min. temperature -20°C
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 0
Number of inputs for electrodes 3
Operating Voltage 24, 24 - 240, 240 V DC, V AC
Operating Voltage (DC) N/A
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Physical measurement principle Other
Rated switch current N/A
Response value sensitivity adjustable true
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC N/A
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V
Type of electric connection Screw connection
Voltage type (operating voltage) N/A
Voltage type (supply voltage) N/A
Width 22.5mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot