Schneider Electric R9F23316 Circuit Breaker 3-phase 16A 400V

MPN
R9F23316
EAN-13
3606489590178
Order Code
06-6239
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £18.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Schneider Electric R9F23316 is a 3-phase circuit breaker designed for a current rating of 16 A and a voltage of 400 V. It is commonly used in industrial and commercial electrical systems for reliable protection against overloads and short circuits. Its robust design ensures optimal performance in demanding environments.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 400V AC
Tripping Characteristics B Curve
Additional equipment possible false
Ambient temperature during operating -25 - 60°C
Built-in depth 44mm
Colour Multicolour
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 16mm²
Connectable conductor cross section solid-core 1 - 25mm²
Current limiting class 3
Current Ratng 16A
Degree of protection (IP) IP20
Depth 75mm
Dim (W x H x D) 54 x 85 x 75 mm
Explosion-proof false
Flush-mounted installation false
Frequency 50 - 60Hz
Height 85mm
Model 3-phase
Number of pins 3
Number of poles (total) 3
Number of protected poles 3
Overvoltage category 3
Pollution degree 2
Power loss 2.6W
Rated current 16A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 400V
Voltage Rating 400V
Voltage type AC
Width 54mm
Width in number of modular spacings 3

Reviews

Be the first to submit a review

Trustpilot