Schneider Electric IMT23222 Digital multimeter LCD Cat III 600V data hold

MPN
IMT23222
EAN-13
3606489486167
Order Code
06-5831
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £60.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Schneider Electric's IMT23222 is a handheld digital multimeter designed for measuring voltage, current, and frequency. It serves as a versatile tool for electricians and technicians, aiding in diagnostics and repairs. Typical applications include voltage testing, current measurement, and frequency analysis in various electrical and electronic systems.
Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A DC reading range (max.) 10A
Amperage reading range DC (min.) 200µA
Automatic circuit breaker false
Bluetooth interface false
Cable length measurement false
Cable symmetry testing for two wire connections a-b-E false
Calibrated to Manufacturer's standards (no certificate)
Calibration according to ISO/IEC 17025 N/A
Calibration certificate according to DAkkS N/A
Capacitance Measurement N/A
Clip factors for current sensor N/A
Clip factors for current transformer N/A
COFRAC certified N/A
Continuity test true
Current reading DC
Current supply N/A
Data hold true
Degree of protection (IP) N/A
Dim (L x W x H) 40 x 90 x 150 mm
Duty cycle measurements false
Explosion-tested version false
Frequency measurement false
Harmonics analysis/power quality false
Height 150mm
High voltage test for motor windings N/A
Indication Digital
Inductance measurement false
Interface false
IR interface false
Isolation resistance measuring range N/A
Length 40mm
Lowest resolution temperature N/A
Lowest resolution, AC current N/A
Lowest resolution, AC voltage Other
Lowest resolution, AC/DC current N/A
Lowest resolution, AC/DC voltage N/A
Lowest resolution, capacitance N/A
Lowest resolution, DC current Other
Lowest resolution, DC voltage Other
Lowest resolution, frequency N/A
Lowest resolution, resistance Other
Max. capacitance measuring range N/A
Max. current measuring range with clip factor N/A
Max. current measuring range, AC N/A
Max. current measuring range, AC/DC N/A
Max. current measuring range, DC 10A
Max. frequency measuring range N/A
Max. resistance measuring range 2MOhm
Max. temperature measuring range N/A
Max. value storage false
Max. voltage measuring circuit category N/A
Max. voltage measuring range AC 600V
Max. voltage measuring range AC/DC N/A
Max. voltage measuring range DC 600V
Measured value memory false
Measurement principle N/A
Measuring circuit category CAT III
Measuring range selection Manual
Milliohm measurement with 4 wire technique (Kelvin connection) N/A
Min. value storage false
Multiple display N/A
Nominal test voltage 10 V false
Nominal test voltage 100 V false
Nominal test voltage 1000 V false
Nominal test voltage 250 V false
Nominal test voltage 50 V false
Nominal test voltage 500 V false
Peak value memory false
Power and energy measurement false
Relative measurement accuracy N/A
Relative value measurement false
Resistance test/diode test false
Rotational speed measuring false
Scaling bar graph linear N/A
Scaling bar graph logarithmic N/A
Temperature measurement N/A
Temperature measurement RTD false
Temperature measurement TC false
True RMS measurement false
V AC reading range (min.) 200V
Voltage metering AC/DC
Voltage reading range DC (min.) 200mV
Weight 290g
Width 90mm
With conductivity measurement false
With decibel measurement (dB) false
With display backlight N/A

Reviews

Be the first to submit a review

Trustpilot