Schneider Electric NSYTBS191210H Thalassa TBS ABS Ind Box 192 x 121 x 105 hi

MPN
NSYTBS191210H
EAN-13
3606480165290
Order Code
32-6420
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockAdditional quantity lead time 3 weeks

General purpose ABS enclosure from the Schneider Electric Thalassa range with an opaque grey cover.
  • External dimensions 192 x 121 x 105mm
  • Internal dimensions 175 x 105 x 100mm
  • High cover style
  • Colour: Grey (RAL 7035)
  • Suitable for wall mounting
  • IP66 protection
  • Cover screws locked by slotted screwdriver
  • Operating temperature -25 to +60°C
  • Each unit includes body, cover and 4 cover screws
  • Manufacturer's part NSYTBS1210H

Enclosure modification


Enclosure Height 175mm
Enclosure Length 105mm
Enclosure Width 100mm
Colour Grey
Protection Rating IP66
Built-in depth N/A
Circuit integrity None
Cover model Closed
Cover with overpressure release false
Degree of protection (IP) IP66
Degree of protection (NEMA) 4
Depth 105mm
Extension possible false
External dimensions 192 x 121 x 105mm
External Features Opaque cover
Height 192mm
Housing Material Plastic
Impact strength IK07
Inner depth 100mm
Material ABS
Material plate thickness cabinet 12.5mm
Material plate thickness door/cover 12.5mm
Mounting method Surface mounted
Nominal current (In) N/A
Number of conduit inlets 2
Number of modules 0
Number of openings for flange plates 0
Number of Rows 0
Protection class according to IEC 61140 II
RAL-number 7035
Suitable for lightning protection true
Suitable for outdoor use true
Surface protection Untreated
Transparent cover/door false
Type of covering Cover
Type of door None
Width 121mm
Width in number of modular spacings N/A
With lock false
With mounting plate false

Reviews

Be the first to submit a review

Trustpilot