Schneider Electric NSYMR66 Spacial mounting plate 600x600mm perforated

MPN
NSYMR66
EAN-13
3606480183720
Order Code
06-6113
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £41.21
10+ £40.64
15+ £40.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Schneider Electric's NSYMR66 is a mounting plate measuring 600 mm by 600 mm. This enclosure accessory is ideal for securely fitting equipment within enclosures. Typical applications include electrical panels and control systems, providing structured support for components.
Type Mounting plate
Size (L x W) 600 mm x 600 mm
Height 600mm
Length 600mm
Material Steel
Material thickness 2mm
Perforated true
Surface protection Galvanised
Width 600mm

Reviews

Be the first to submit a review

Trustpilot