Schneider Electric NSYMR53 spacial mounting plate zinc-coated 500x300 mm

MPN
NSYMR53
EAN-13
3606480183676
Order Code
06-6111
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.37
10+ £21.13
15+ £20.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 04/12/2026

Schneider Electric's NSYMR53 is a mounting plate measuring 500 mm by 300 mm, designed for easy installation. This robust enclosure accessory is ideal for securing components within electrical enclosures. It is typically used in industrial settings for organizing and mounting electrical equipment.
Type Mounting plate
Size (L x W) 500 mm x 300 mm
Height 500mm
Length 500mm
Material Steel
Material thickness 2mm
Perforated true
Surface protection Galvanised
Width 300mm

Reviews

Be the first to submit a review

Trustpilot