Schneider Electric NSYMM54 Mounting plate 500x400mm galvanised steel

MPN
NSYMM54
EAN-13
3606480183362
Order Code
06-6109
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 04/12/2026

Schneider Electric's NSYMM54 Mounting Plate, measuring 500 mm by 400 mm, is made of galvanised steel. Designed for use as an enclosure accessory, it ensures durable and reliable mounting solutions. Ideal for electrical installations, it provides a sturdy base for various equipment within enclosures.
Type Mounting plate
Size (L x W) 500 mm x 400 mm
Height 450mm
Length 500mm
Material Steel (galvanized)
Material thickness 1.8mm
Perforated false
Surface protection Galvanised
Width 400mm

Reviews

Be the first to submit a review

Trustpilot