Schneider Electric NSYMM44 mounting plate 400x400mm galvanised steel

MPN
NSYMM44
EAN-13
3606480183348
Order Code
06-6107
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.87
10+ £10.19
15+ £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 14/11/2026

The Schneider Electric NSYMM44 is a 400 mm x 400 mm steel (galvanized) mounting plate. It is typically used as an accessory for enclosures, providing a robust and durable mounting solution. This product is ideal for securing electrical components within industrial or commercial installations.
Type Mounting plate
Size (L x W) 400 mm x 400 mm
Colour Transparent
Height 350mm
Length 400mm
Material Steel (galvanized)
Material thickness 1.8mm
Perforated false
Surface protection Galvanised
Width 400mm

Reviews

Be the first to submit a review

Trustpilot