Schneider Electric NSYMM3025 Mounting Plate 300x250mm Galvanised Steel

MPN
NSYMM3025
EAN-13
3606480183270
Order Code
06-6101
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.60
10+ £7.47
15+ £7.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 04/12/2026

Schneider Electric's NSYMM3025 is a mounting plate made from galvanized steel, measuring 300 mm in length and 250 mm in width. It serves as an enclosure accessory ideal for providing secure, stable mounting within electrical enclosures. This single-piece product is designed for optimal durability in industrial and commercial applications.
Type Mounting plate
Dim (L x W) 300 mm x 250 mm
Height 300mm
Length 300mm
Material Steel (galvanized)
Material thickness 1.8mm
Perforated false
Surface protection Galvanised
Width 250mm

Reviews

Be the first to submit a review

Trustpilot