Schneider Electric NSYCCOTHD ClimaSys thermostat 44x56x68mm 0-60°C

MPN
NSYCCOTHD
EAN-13
3606480152511
Order Code
06-6061
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £46.09 £45.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Schneider Electric's Enclosure Thermostat NSYCCOTHD manages temperature regulation within electrical enclosures. It features a compact design with a size of 44 x 56 x 68 mm and operates at 250 V. Typical applications include maintaining optimal temperatures in switchboards to ensure the proper functioning of electrical components.
Type Enclosure thermostat
Adjustable setting value for relative air humidity N/A
Adjustment Range (Temp) 0°C
Colour Light grey
Dim (L x W x H) 44 x 56 x 68 mm
Height 68mm
IP Rating IP20
Length 44mm
Max. operating voltage 250V
Max. switching capacity 30W
Maximum Operating Temperature +80°C
Model Thermostat
Mounting method Other
Mounting Type DIN rail
Operating temperature (min.) -20°C
Rated current In 10A
Rated voltage AC 50 Hz 200 - 240V
Rated voltage AC 60 Hz 200 - 240V
Rated voltage DC N/A
Switching Current (Max) 15A
Temperature adjustment range (max.) +60°C
Temperature setting range 0 - 60°C
Type of switch function Normally closed contact and normally open contact
Width 56mm
With digital indication false

Reviews

Be the first to submit a review

Trustpilot