Schneider Electric Humidity Transmitters Enclosure thermostat 614338

These components from Schneider Electric are part of a range of thermostats designed for temperature regulation in various applications.
Description Image Product Buy Pricing (Ex VAT) Adjustment Range (Temp) Connection Dim Height Max. operating voltage Max. switching capacity Min. operating voltage Mounting method Operating temperature (min.) Rated current In Switching Current (Max) Temperature adjustment range (max.) Temperature setting range With digital indication Type Adjustable setting value for relative air humidity Colour IP Rating Length Maximum Operating Temperature
Schneider Electric NSYCCOTH230VID ClimaSys thermostat 230V OLED -40...80°C
Schneider Electric NSYCCOTH230VID ClimaSys thermostat 230V OLED -40...80°C
Extended range
Order code: 06-6059
MPN: NSYCCOTH230VID

Available to back orderBack order, lead time 10 days
1+ £91.59
Price per unit Ex VAT
-40°C Screws (L x W x H) 44 x 56 x 85 mm 85mm 240V AC 200V AC Clamp mounting -40°C 4A 4A +80°C -40 - 80°C true Enclosure thermostat N/A Light grey IP20 44mm +80°C
Schneider Electric NSYCCOTHD ClimaSys thermostat 44x56x68mm 0-60°C
Schneider Electric NSYCCOTHD ClimaSys thermostat 44x56x68mm 0-60°C
Standard range
Order code: 06-6061
MPN: NSYCCOTHD

Despatched within 4 working days - 6 in stock
1+ £45.16
Price per unit Ex VAT
0°C (L x W x H) 44 x 56 x 68 mm 68mm 250V 30W Other -20°C 10A 15A +60°C 0 - 60°C false Enclosure thermostat N/A Light grey IP20 44mm +80°C

Trustpilot