Schneider Electric NSYCCOTHC Simple Thermostat NC Heat Red ºC

MPN
NSYCCOTHC
EAN-13
3606480152498
Order Code
37-3490
Country of Origin
China

Discontinued


This simple red thermostat is part of the ClimaSys CC range from Schneider Electric and displays the temperature in °C.

It can be used both to maintain a selected temperature inside an enclosure and to send a signal when the defined values are exceeded.

ClimaSys is an efficient thermal-management system that extends the service life of your equipment, electrical devices, etc


  • Small dimensions
  • Easily accessible terminals
  • High connection power
  • Low cost solution
  • Temperature setting range 0 to 60°
  • Input voltage 250V
  • Contacts: NC
  • Sensor type: bimetal
  • Colour: light grey
  • Material: PC
  • Dimensions: 68 x 33 x 44mm
  • Conforms to UL94-V0
  • Manufacturer's part NSYCCOTH
Type Thermostat
Dimensions 68 x 44 x 33mm
Adjustable setting value for relative air humidity N/A
Contacts NC
Input voltage 250V
Material Polycarbonate
Model Thermostat
Mounting method Other
Rated current In 10A
Rated voltage AC 50 Hz 200 - 240V
Rated voltage AC 60 Hz 200 - 240V
Rated voltage DC N/A
Sensor Type bimetal
Temperature setting range 0 - 60°C
Type of switch function Breaker contact (NC)
With digital indication false

Trustpilot