Schneider Electric NSYAEFPFXSC spacial Wall Mount stainless steel 1pc

MPN
NSYAEFPFXSC
EAN-13
3606480198977
Order Code
06-6029
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Schneider Electric's wall mount enclosure accessory features a durable stainless steel construction, ensuring longevity and resistance to corrosion. It is ideal for safely housing electrical components in industrial and commercial settings. Easy to install, this part is designed to enhance the functionality and security of electrical enclosures.
Type Wall mount
Accessory true
Depth 12mm
Height 74mm
Material Stainless steel
Spare part false
Type of accessory/spare part Fastening parts/-set
Weight 0.286kg
Width 42mm

Reviews

Be the first to submit a review

Trustpilot