Schneider Electric LADN22 Auxiliary Switch Module 2NO 2NC 1pc

MPN
LADN22
EAN-13
3389110384031
Order Code
06-5867
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Schneider Electric manufactures the LADN22 auxiliary switch module, featuring two normally open and two normally closed contacts. This reliable module is designed for integration with contactors to enhance their functionality in control circuits. It is commonly used in industrial automation settings for efficient electrical control and switching.
Type Auxiliary switch module
Connection Screw terminal
Contact Current Rating 10A
IP Rating IP2X
Lamp holder N/A
Maximum Temperature +50°C
Min. temperature -25°C
Model Clip-on
Mounting method Front fastening
Mounting Style Site
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 10A
Terminals Screw terminal
Type of electric connection Screw connection

Reviews

Be the first to submit a review

Trustpilot