Schneider Electric LADN11 Auxiliary Switch module 1 maker 1 breaker

Image Representative of Range

Schneider Electric LADN11 Auxiliary Switch module 1 maker 1 breaker

MPN
LADN11
EAN-13
3389110383836
Order Code
06-5865
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Schneider Electric's LADN11 is an auxiliary switch module designed for use with electrical contactors. It features one normally open and one normally closed contact configuration. This module is typically used in industrial applications for controlling circuits and providing signalling functions in automation systems.
Type Auxiliary switch module
Connection Screw terminal
Depth 35mm
IP Rating IP2X
Lamp holder N/A
Maximum Temperature +50°C
Min. temperature -25°C
Model Clip-on
Mounting method Front fastening
Mounting Style Front
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 10A
Terminals Screw terminal
Type of electric connection Screw connection

Reviews

Be the first to submit a review

Trustpilot