Schneider Electric ISM10902 OptiLine Divider PVC 1m white insulating

MPN
ISM10902
EAN-13
3606480028410
Order Code
06-5841
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Schneider Electric ISM10902 Divider is designed for separating cables within a conduit or cable duct. It ensures organised cable management and easy installation. This component is typically used in electrical enclosures for safety and efficiency.
Type Divider
Colour White
Length 1m
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Anti-bacterial treatment false
Halogen free false
Impact strength N/A
Material quality Polyvinyl chloride (PVC)
Model 1-fold
RAL-number N/A
Suitable for duct depth 55mm
Surface protection Untreated
Type of fastening Snap on
Working temperature -25 - 60°C

Reviews

Be the first to submit a review

Trustpilot