Schneider Electric IMT23209 non-contact voltage tester LED 5-1000 V range

MPN
IMT23209
EAN-13
3606489486228
Order Code
06-5827
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Schneider Electric IMT23209 is a non-contact voltage tester ideal for safe voltage detection. Key features include its suitability for both residential and industrial applications. It is commonly used by electricians to verify the presence of electrical voltage without direct contact.
Maximum Voltage 1000V
Display Type LED
Background lighting LC-indication false
Blade Length N/A
Blade Width N/A
Calibrated Manufacturer's standards (no certificate)
Contactless voltage detection false
Continuity indication Acoustic
Continuity test true
Current supply Battery
Data hold false
Dimensions (L x W x H) 28 x 32 x 152 mm
Frequency Range 50 Hz - 400 Hz
Height 152mm
Indication of direction of field rotation false
Insulation Test Voltage CAT I
Internal base load false
Length 28mm
Load switchable false
Max. frequency 400Hz
Measuring circuit category CAT IV
Measuring point lightning true
Min. frequency 50Hz
Probe tip protection false
Resistance measurement N/A
Resistance measuring range N/A
Single pole phase indication true
Type Non-contact voltage tester
Type of test 1-pole
Usable at precipitation true
V AC reading range (min.) 5V
Voltage indication LED
Voltage measuring range 5 - 1000V
Weight 50g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot